Datasheets
SA160CA-E3/73 by:

Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN

Part Details for SA160CA-E3/73 by Vishay Intertechnologies

Overview of SA160CA-E3/73 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SA160CA-E3/73

Part # Distributor Description Stock Price Buy
DISTI # 77K1141
Newark 500W,160V 5%,bidir, axial Tvs |Vishay SA160CA-E3/73 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2460
  • 5,000 $0.2400
  • 10,000 $0.2220
  • 20,000 $0.2070
  • 30,000 $0.1930
  • 50,000 $0.1840
$0.1840 / $0.2460 Buy Now
DISTI # SA160CA-E3/73
Avnet Americas Diode TVS Single Bi-Dir 160V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA160CA-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-SA160CA-E3/73
Mouser Electronics ESD Suppressors / TVS Diodes 500W 160V Bidirect RoHS: Compliant 0
  • 1 $0.6200
  • 10 $0.5270
  • 100 $0.3660
  • 500 $0.2860
  • 1,000 $0.2390
  • 2,000 $0.2020
  • 10,000 $0.1880
  • 24,000 $0.1840
$0.1840 / $0.6200 Order Now
DISTI # SA160CA-E3/73
TTI ESD Suppressors / TVS Diodes 500W 160V Bidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
Buy Now

Part Details for SA160CA-E3/73

SA160CA-E3/73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA160CA-E3/73 Part Data Attributes

SA160CA-E3/73 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SA160CA-E3/73 Vishay Intertechnologies Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, DO-15, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Breakdown Voltage-Max 197 V
Breakdown Voltage-Min 178 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA160CA-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA160CA-E3/73 by Vishay Intertechnologies

  • Please alert me when SA160CA-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA160CA-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA160CA-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA160CA-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA160CA-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA160CA-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: