Part Details for SA160CA by Littelfuse Inc
Overview of SA160CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA160CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2013
|
Newark | Transient Suppressor Diode, single, bidirectional,160V V(Rwm),do-204Ac |Littelfuse SA160CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1930 | Buy Now |
DISTI #
SA160CA-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO204AC Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1415 / $0.1643 | Buy Now |
DISTI #
576-SA160CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes SA160CA Bi-Directional RoHS: Compliant | 0 |
|
$0.1410 / $0.4800 | Order Now |
|
Bristol Electronics | Min Qty: 8 | 183 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 160 Volt, DO-41 | 146 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
SA160CA
|
TTI | ESD Suppressors / TVS Diodes SA160CA Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1860 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 160V DO15 THT T&R | 0 |
|
$0.3148 / $0.3620 | RFQ |
|
Perfect Parts Corporation | 3853 |
|
RFQ |
Part Details for SA160CA
SA160CA CAD Models
SA160CA Part Data Attributes:
|
SA160CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA160CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |