Part Details for SA161 by TE Connectivity
Overview of SA161 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA161-ND
|
DigiKey | SA161=RELAY Min Qty: 1 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98,373.6500 | Buy Now |
|
Onlinecomponents.com | SA161=RELAY | 0 |
|
$29,775.8600 / $93,049.5800 | Buy Now |
|
Master Electronics | SA161=RELAY | 0 |
|
$29,775.8600 / $93,049.5800 | Buy Now |
Part Details for SA161
SA161 CAD Models
SA161 Part Data Attributes
|
SA161
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SA161
TE Connectivity
Power/Signal Relay, 30VDC (Coil), 225A (Contact), Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 30 V | |
Contact Current(AC)-Max | 225 A | |
Contact Current(DC)-Max | 225 A | |
Mounting Feature | PANEL MOUNT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |