Part Details for SA190A/TR13 by YAGEO Corporation
Overview of SA190A/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA190A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SA190A/TR13TR-ND
|
DigiKey | TVS DO-204AC 190V 308V 1 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0708 / $0.0991 | Buy Now |
DISTI #
SA190A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 190V 500W 2-Pin DO-15 T/R - Tape and Reel (Alt: SA190A/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SA190A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SA DO-204AC 190V 308V RoHS: Compliant | 0 |
|
$0.0950 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.0570 | Buy Now |
DISTI #
SA190A/TR13
|
TTI | ESD Suppressors / TVS Diodes SA DO-204AC 190V 308V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0950 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 190V DO15 THT | 0 |
|
$0.1333 / $0.1533 | RFQ |
Part Details for SA190A/TR13
SA190A/TR13 CAD Models
SA190A/TR13 Part Data Attributes
|
SA190A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SA190A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 233 V | |
Breakdown Voltage-Min | 211 V | |
Breakdown Voltage-Nom | 222 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 308 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 190 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 190 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |