Part Details for SA1BV20 by Electro Switch Corporation
Overview of SA1BV20 by Electro Switch Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1BV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H6687
|
Newark | Switch, Pushbutton, 1No, 1A, 125V, Product Range:Sa Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |Electroswitch SA1BV20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$3.8400 | Buy Now |
DISTI #
SA1BV20-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.75A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8800 | Buy Now |
DISTI #
690-SA1BV20
|
Mouser Electronics | Pushbutton Switches MINIATURE SWITCH DPDT .75A RoHS: Compliant | 7 |
|
$5.2400 / $9.6000 | Buy Now |
DISTI #
51961237
|
Verical | Switch Push Button N.O. SPST Round Plunger 1.5A 125VAC 28VDC Quick Connect Panel Mount/Through Hole Min Qty: 14 Package Multiple: 1 | Americas - 76 |
|
$5.5669 / $6.0472 | Buy Now |
DISTI #
60863976
|
Verical | Switch Push Button N.O. SPST Round Plunger 1.5A 125VAC 28VDC Quick Connect Panel Mount/Through Hole Min Qty: 10 Package Multiple: 5 Date Code: 2050 | Americas - 25 |
|
$7.8608 / $9.8830 | Buy Now |
DISTI #
4336542
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, 1NO, 1A, 125V RoHS: Compliant Min Qty: 1 Container: Each | 76 |
|
$8.6034 | Buy Now |
DISTI #
4336542
|
Farnell | SWITCH, PUSHBUTTON, 1NO, 1A, 125V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 76 |
|
$7.7186 / $10.3039 | Buy Now |
|
Master Electronics | Switch, Push Button - SPST NO - 1.5A 125VAC/28VDC - Thru-Hole - Black - No Cap |
25 In Stock |
|
$3.3700 / $7.6000 | Buy Now |
|
Neutron USA | Pushbutton Switches MINIATURE SWITCH DPDT .75A | 50 |
|
$55.3700 | Buy Now |
Part Details for SA1BV20
SA1BV20 CAD Models
SA1BV20 Part Data Attributes
|
SA1BV20
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
SA1BV20
Electro Switch Corporation
Pushbutton Switch, SPST, Momentary, 1.5A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Height | 9.14 mm | |
Body Length or Diameter | 6.35 mm | |
Contact (AC) Max Rating R Load | 0.75A@125VAC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 2.22 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |