Part Details for SA3011-06 by Fairview Microwave Inc
Overview of SA3011-06 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3011-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6 dB Fixed Attenuator SMA Male (Plug) To SMA Female (Jack) Up To 6 GHz Rated To 2 Watts, Passivated Stainless Steel Body, 1.3 VSWR RoHS: Compliant | 0 |
|
$18.3800 / $24.3300 | Buy Now |
DISTI #
SA3011-06
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.3:1, Attenuation: 6 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 6 dB Fixed Attenuator SMA Male (Plug) To SMA Female (Jack) Up To 6 GHz Rated To 2 Watts, Passivated Stainless Steel Body, 1.3 VSWR, RF coaxial fixed attenuator SA3011-06 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview SMA attenuator has a male gender in and a female gender out. SA3011-06 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with SMA connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial SMA 6 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7500 / $20.9400 | Buy Now |