Part Details for SA301E334ZAA-NO LOG0 by Kyocera AVX Components
Overview of SA301E334ZAA-NO LOG0 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA301E334ZAA-NO LOG0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J8268
|
Newark | Spinguard/Spinguard Rohs Compliant: No |Kyocera Avx SA301E334ZAA-NO LOG0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.4560 | Buy Now |
DISTI #
478-SA301E334ZAA-NO LOG0TR-ND
|
DigiKey | CAP CER AXL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4398 | Buy Now |
DISTI #
581-SA301E334ZAANOLO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.033uF Z5U 80%/20% Axial RoHS: Compliant | 0 |
|
$0.4070 / $0.4310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4220 | Buy Now |