Part Details for SA3056-10 by Fairview Microwave Inc
Overview of SA3056-10 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3056-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10 dB Fixed Attenuator MMCX Plug to MMCX Jack Up to 6 GHz Rated to 2 Watts, Brass Nickel Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$20.5400 / $27.2000 | Buy Now |
DISTI #
SA3056-10
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.2:1, Attenuation: 10 dB, Connector Series 1: MMCX, Connector Gender 1: Plug, Connector Series 2: MMCX, Connector Gender 2: Jack, Body Material: Brass, Body Plating: Nickel. 10 dB Fixed Attenuator MMCX Plug to MMCX Jack Up to 6 GHz Rated to 2 Watts, Brass Nickel Body, 1.2 VSWR, RF coaxial fixed attenuator SA3056-10 from Fairview Microwave is manufactured with a MMCX input. This coax MMCX attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm MMCX to MMCX attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview MMCX attenuator has a plug gender in and a jack gender out. SA3056-10 MMCX plug to MMCX jack attenuator is rated for a maximum RF attenuation value of 10 dB. Our 10 dB fixed attenuator with MMCX connectors is built with brass body material and nickel plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial MMCX 10 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 79 |
|
$23.4100 | Buy Now |