Part Details for SA3622/P by Bulgin
Overview of SA3622/P by Bulgin
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3622/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5418
|
Newark | Circular Contact, Pin, 26-22Awg, Solder, Product Range:Buccaneer 6000 Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3622/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$2.5100 | Buy Now |
DISTI #
708-1948-ND
|
DigiKey | CONTACT PIN 22-26AWG 1=10PC Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2266-SA3622/P-ND
|
DigiKey | CONTACT PIN 22-26AWG 1=10PC Min Qty: 5 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$15.9100 | Buy Now |
DISTI #
167-SA3622/P
|
Mouser Electronics | Standard Circular Contacts CRIMP PIN CRIMP PIN RoHS: Compliant | 90 |
|
$10.1300 / $21.8700 | Buy Now |
DISTI #
V99:2348_21382489
|
Arrow Electronics | Contact PIN Solder Cup ST Cable Mount 22-26AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1825 | Americas - 83 |
|
$0.3876 / $1.5328 | Buy Now |
|
Onlinecomponents.com | 3A/2A Solder Contact Pin For PXP6000/PXM6000 and PXP7000/PXM7000 Series Power Connector (pack of 10) |
104 In Stock |
|
$7.6400 / $9.8600 | Buy Now |
DISTI #
77359452
|
Verical | Contact PIN Solder Cup ST Cable Mount 22-26AWG RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 322 |
|
$1.8406 / $1.9690 | Buy Now |
DISTI #
77319181
|
Verical | Contact PIN Solder Cup ST Cable Mount 22-26AWG RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 130 |
|
$9.5541 / $16.1690 | Buy Now |
DISTI #
51562332
|
Verical | Contact PIN Solder Cup ST Cable Mount 22-26AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1606 | Americas - 95 |
|
$10.7214 / $12.8218 | Buy Now |
DISTI #
28987280
|
Verical | Contact PIN Solder Cup ST Cable Mount 22-26AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1825 | Americas - 83 |
|
$1.5328 | Buy Now |
Part Details for SA3622/P
SA3622/P CAD Models
SA3622/P Part Data Attributes:
|
SA3622/P
Bulgin
Buy Now
|
Compare Parts:
SA3622/P
Bulgin
|
Samacsys Manufacturer | Bulgin |