Part Details for SA3NFF300W-50 by Fairview Microwave Inc
Overview of SA3NFF300W-50 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3NFF300W-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3755
|
Newark | 50 Db Fixed Attenuator N Female (Jack) To N Female (Jack) Directional Up To 3 Ghz Rated To 300 Watts, Heatsink Body, 1.4 Vswr |Fairview Microwave SA3NFF300W-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,600.6400 / $1,793.6200 | Buy Now |
DISTI #
5328-SA3NFF300W-50-ND
|
DigiKey | FXD ATTN JACK-JACK TYPE N 1.4 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,662.5000 | Buy Now |
DISTI #
74900274
|
RS | 50 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 3 G | Fairview Microwave SA3NFF300W-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,728.2200 | RFQ |
|
Onlinecomponents.com | 50 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 3 GHz Rated to 300 Watts, Heatsink Body, 1.4 VSWR RoHS: Compliant | 0 |
|
$1,491.2400 / $1,576.0600 | Buy Now |
DISTI #
77726742
|
Verical | 50 dB Fixed Attenuator N Female To N Female Directional Up To 3 GHz Rated To 300 Watts Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,376.0000 / $1,720.0000 | Buy Now |
DISTI #
SA3NFF300W-50
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 300 Watt, VSWR Maximum: 1.4:1, Attenuation: 50 dB, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Aluminum Heatsink. 50 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 3 GHz Rated to 300 Watts, Heatsink Body, 1.4 VSWR, RF coaxial fixed attenuator SA3NFF300W-50 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview N attenuator has a female gender in and a female gender out. SA3NFF300W-50 N female to N female attenuator is rated for a maximum RF attenuation value of 50 dB. Our 50 dB fixed attenuator with N connectors is built with black aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 50 dB fixed attenuator maximum power rating is 300 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,582.4000 / $1,720.0000 | Buy Now |