Part Details for SA40-19SURKWA by Kingbright
Overview of SA40-19SURKWA by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA40-19SURKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2280-ND
|
DigiKey | DISPLAY 7SEG 3.98" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7465 / $31.4800 | Buy Now |
DISTI #
604-SA40-19SURKWA
|
Mouser Electronics | LED Displays & Accessories 4" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant | 124 |
|
$21.0000 / $31.4700 | Buy Now |
DISTI #
SA40-19SURKWA
|
TTI | LED Displays & Accessories 4" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SA40-19SURKWA
|
TME | Display: LED, 7-segment, 101.2mm, 3.984", No.char: 1, red, 88÷250mcd Min Qty: 1 | 0 |
|
$17.1500 / $25.8800 | RFQ |
DISTI #
000000000004087959
|
Sager | LED Displays & Accessories 4 SINGLE DIGIT RED LED DISPLAY | 0 |
|
Buy Now | |
DISTI #
2080056
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.9408 / $26.5707 | Buy Now |
DISTI #
2080056
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.0657 / $12.4276 | Buy Now |
Part Details for SA40-19SURKWA
SA40-19SURKWA CAD Models
SA40-19SURKWA Part Data Attributes:
|
SA40-19SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA40-19SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 101.2mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 101.2 mm | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA40-19SURKWA
This table gives cross-reference parts and alternative options found for SA40-19SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA40-19SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA40-19SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SURKWA vs SA40-19SRWA |