Part Details for SA4023-30 by Fairview Microwave Inc
Overview of SA4023-30 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA4023-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3942
|
Newark | 30 Db Fixed Attenuator 2.92Mm Male (Plug) To 2.92Mm Female (Jack) Directional Up To 40 Ghz Rated To 20 Watts, Heatsink Body, 1.4 Vswr |Fairview Microwave SA4023-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,619.2500 / $1,814.4800 | Buy Now |
DISTI #
5328-SA4023-30-ND
|
DigiKey | FXD ATTN PLUG-JACK 2.92MM 1.4 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,681.8300 | Buy Now |
DISTI #
74900181
|
RS | 30 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Directional U | Fairview Microwave SA4023-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,748.3100 | RFQ |
|
Onlinecomponents.com | 30 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Directional Up to 40 GHz Rated to 20 Watts, Heatsink Body, 1.4 VSWR | 0 |
|
$1,508.5800 / $1,594.3800 | Buy Now |
DISTI #
SA4023-30
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Power Maximum: 20 Watt, VSWR Maximum: 1.4:1, Attenuation: 30 dB, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Series 2: 2.92mm, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 30 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Directional Up to 40 GHz Rated to 20 Watts, Heatsink Body, 1.4 VSWR, RF coaxial fixed attenuator SA4023-30 from Fairview Microwave is manufactured with a 2.92mm input. This coax 2.92mm attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 2.92mm to 2.92mm attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 40 GHz. Fairview 2.92mm attenuator has a male gender in and a female gender out. SA4023-30 2.92mm male to 2.92mm female attenuator is rated for a maximum RF attenuation value of 30 dB. Our 30 dB fixed attenuator with 2.92mm connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 2.92mm 30 dB fixed attenuator maximum power rating is 20 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 25 |
|
$1,600.8000 / $1,740.0000 | Buy Now |