Part Details for SA405C224KAA by Kyocera AVX Components
Overview of SA405C224KAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA405C224KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J8354
|
Newark | Capacitor Ceramic 0.22Uf 50V, X7R, 10%, Axial, Full Reel, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:3.81Mm Rohs Compliant: No |Kyocera Avx SA405C224KAA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.3410 | Buy Now |
DISTI #
SA405C224KAA-ND
|
DigiKey | CAP CER 0.22UF 50V X7R AXIAL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3286 | Buy Now |
DISTI #
581-SA405C224KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.22 uF X7R 10 % .2 in RoHS: Compliant | 4830 |
|
$0.3640 / $1.0000 | Buy Now |
DISTI #
V36:1790_10756236
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Axial 125°C T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2028 | Americas - 5000 |
|
$0.0677 / $0.2779 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, .5+pf, 10±%, X7R Temp Coef. | 1343 |
|
$0.3081 / $0.7395 | Buy Now |
Part Details for SA405C224KAA
SA405C224KAA CAD Models
SA405C224KAA Part Data Attributes:
|
SA405C224KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA405C224KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, X7R, 0.22uF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | X7R | |
Terminal Finish | MATTE TIN OVER NICKEL |