Part Details for SA405C474MAR by Kyocera AVX Components
Overview of SA405C474MAR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA405C474MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2167
|
Newark | Capacitor Ceramic 0.47Uf 50V, X7R, 20%, Axial, Capacitance:0.47Μf, Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Voltage Rating:50V, Capacitor Case Style:-, Capacitor Terminals:Axial Leaded, Lead Spacing:25.4Mm Rohs Compliant: Yes |Kyocera Avx SA405C474MAR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 | Buy Now |
DISTI #
SA405C474MAR-ND
|
DigiKey | CAP CER 0.47UF 50V X7R AXIAL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5214 | Buy Now |
DISTI #
SA405C474MARC
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 20% Axial 125°C T/R - Ammo Pack (Alt: SA405C474MARC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5700 / $0.6525 | Buy Now |
DISTI #
SA405C474MAR
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 20% Axial 125°C T/R - Tape and Reel (Alt: SA405C474MAR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5850 / $0.6450 | Buy Now |
DISTI #
581-SA405C474MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF X7R 20 % .2 in RoHS: Compliant | 2857 |
|
$0.4990 / $1.4300 | Buy Now |
|
Future Electronics | SA Series Ø 3.81 x 10.16 mm 470 nF 50 V ±20% Tolerance X7R Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
SA405C474MAR
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 20% Axial 125°C T/R - Tape and Reel (Alt: SA405C474MAR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5850 / $0.6450 | Buy Now |
DISTI #
SA405C474MARC
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 20% Axial 125°C T/R - Ammo Pack (Alt: SA405C474MARC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5700 / $0.6525 | Buy Now |
Part Details for SA405C474MAR
SA405C474MAR CAD Models
SA405C474MAR Part Data Attributes:
|
SA405C474MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA405C474MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA405C474MAR
This table gives cross-reference parts and alternative options found for SA405C474MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA405C474MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/474MX40B | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF | Tecate Group | SA405C474MAR vs CMA-050/474MX40B |
CMA-050/474MX40BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF | Tecate Group | SA405C474MAR vs CMA-050/474MX40BF |
CMA-050/474MX40TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF | Tecate Group | SA405C474MAR vs CMA-050/474MX40TR |
CMA-050/474MX40TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF | Tecate Group | SA405C474MAR vs CMA-050/474MX40TA |
NCMA40X7R474M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA405C474MAR vs NCMA40X7R474M50TRF |