Part Details for SA4073 by Fairview Microwave Inc
Overview of SA4073 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA4073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 to 40 dB Continuously Variable Attenuator SMA Female (Jack) To SMA Female (Jack) From 2 GHz To 4 GHz Rated To 5 Watts, Dial, 1.6 VSWR RoHS: Compliant | 0 |
|
$799.4300 / $846.6700 | Buy Now |
DISTI #
SA4073
|
Fairview Microwave | Key Specifications, Design: Continuously Variable, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.6:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 40 dB, Step Type: Dial, Step Size: 0 dB. 0 to 40 dB Continuously Variable Attenuator SMA Female (Jack) To SMA Female (Jack) From 2 GHz To 4 GHz Rated To 5 Watts, Dial, 1.6 VSWR, Continuously variable attenuator SA4073 from Fairview Microwave is manufactured in an coaxial adjustable RF attenuator design. Our connectorized continuously variable attenuator has an input RF connector that is SMA. This SMA continuously variable attenuator has female gender for input / output ports and 50 Ohm impedance. Fairview 50 Ohm SMA continuously adjustable attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 40 dB. Our SMA 40 dB variable attenuator is constructed to operate up to a maximum frequency of 4 GHz and a maximum input power of 5 Watts. This radio frequency continuously variable attenuator with SMA connectors is built with aluminum body material, you can find more continuous variable attenuator datasheet specifications above. Fairview Microwave SMA coaxial continuously variable attenuator part number SA4073 is in-stock. Our adjustable RF attenuator that is continuously variable is only part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment worldwide. Min Qty: 1 Package Multiple: 1 | 0 |
|
$910.8900 | Buy Now |