Part Details for SA4S252-10 by Fairview Microwave Inc
Overview of SA4S252-10 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA4S252-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3881
|
Newark | 10 Db Fixed Attenuator Sma Male (Plug) To Sma Female (Jack) Up To 4 Ghz Rated To 25 Watts, Heatsink Body, 1.25 Vswr |Fairview Microwave SA4S252-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.5300 / $295.4900 | Buy Now |
DISTI #
5328-SA4S252-10-ND
|
DigiKey | FXD ATTN PLUG-JACK SMA 1.25 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$245.9600 | Buy Now |
DISTI #
74900132
|
RS | 10 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 4 GHz Rated t | Fairview Microwave SA4S252-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$227.3900 / $247.1600 | RFQ |
|
Onlinecomponents.com | 10 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 4 GHz Rated to 25 Watts, Heatsink Body, 1.25 VSWR | 0 |
|
$219.1700 / $235.4100 | Buy Now |
DISTI #
77728131
|
Verical | 10 dB Fixed Attenuator SMA Male To SMA Female Up To 4 GHz Rated To 25 Watts Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$196.7900 / $245.9900 | Buy Now |
DISTI #
SA4S252-10
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Power Maximum: 25 Watt, VSWR Maximum: 1.25:1, Attenuation: 10 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 10 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 4 GHz Rated to 25 Watts, Heatsink Body, 1.25 VSWR, RF coaxial fixed attenuator SA4S252-10 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 4 GHz. Fairview SMA attenuator has a male gender in and a female gender out. SA4S252-10 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 10 dB. Our 10 dB fixed attenuator with SMA connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial SMA 10 dB fixed attenuator maximum power rating is 25 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 5 |
|
$221.3900 / $245.9900 | Buy Now |