Part Details for SA5.0ATR by World Products Inc
Overview of SA5.0ATR by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA5.0ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-41 T/R RoHS: Compliant |
2083 In Stock |
|
$0.0844 / $0.2050 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 500W, 5VV(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1650 / $0.3100 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-41 T/R RoHS: Compliant |
2083 In Stock |
|
$0.0844 / $0.2050 | Buy Now |
Part Details for SA5.0ATR
SA5.0ATR CAD Models
SA5.0ATR Part Data Attributes:
|
SA5.0ATR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
SA5.0ATR
World Products Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SA5.0ATR
This table gives cross-reference parts and alternative options found for SA5.0ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5.0ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA6.0ATR | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | SA5.0ATR vs SA6.0ATR |
SA6.0 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SA5.0ATR vs SA6.0 |
SA5.0A-T | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA5.0ATR vs SA5.0A-T |
SA6.0A | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, | ProTek Devices | SA5.0ATR vs SA6.0A |
SA6.0A-B | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, | Diodes Incorporated | SA5.0ATR vs SA6.0A-B |
SA6.0B | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, | Diodes Incorporated | SA5.0ATR vs SA6.0B |
SA5.0TR | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | SA5.0ATR vs SA5.0TR |
SA6.0.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, | Semtech Corporation | SA5.0ATR vs SA6.0.TR |
SA6.0A-T | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA5.0ATR vs SA6.0A-T |
SA5.0-13 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Diodes Incorporated | SA5.0ATR vs SA5.0-13 |