Part Details for SA5.0CA-E3/54 by Vishay Intertechnologies
Overview of SA5.0CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA5.0CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5696
|
Newark | Tvs Diode, 500W, 5V, Do-204Ac, Product Range:Transzorb Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Vishay SA5.0CA-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3028 |
|
$0.2790 / $0.3040 | Buy Now |
DISTI #
SA5.0CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-15 T/R - Tape and Reel (Alt: SA5.0CA-E3/54) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1964 / $0.2905 | Buy Now |
DISTI #
05R5696
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-15 T/R - Product that comes on tape, but is not reeled (Alt: 05R5696) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 3028 Partner Stock |
|
$0.3600 / $0.5370 | Buy Now |
DISTI #
625-SA5.0CA-E3/54
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 5.0V Bidirect RoHS: Compliant | 7609 |
|
$0.1740 / $0.4400 | Buy Now |
DISTI #
V36:1790_18777289
|
Arrow Electronics | TVS Diode Single Bi-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2238 | Americas - 16000 |
|
$0.1376 / $0.1472 | Buy Now |
DISTI #
V72:2272_18777289
|
Arrow Electronics | TVS Diode Single Bi-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 Container: Cut Strips | Americas - 2998 |
|
$0.1492 / $0.2615 | Buy Now |
|
Future Electronics | 500 W 5 V Bi Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1400 / $0.1500 | Buy Now |
|
Future Electronics | 500 W 5 V Bi Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1400 / $0.1500 | Buy Now |
DISTI #
63461535
|
Verical | TVS Diode Single Bi-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2238 | Americas - 16000 |
|
$0.1376 / $0.1472 | Buy Now |
DISTI #
61279561
|
Verical | TVS Diode Single Bi-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 40 Package Multiple: 1 Date Code: 2210 | Americas - 2998 |
|
$0.1492 / $0.2443 | Buy Now |
Part Details for SA5.0CA-E3/54
SA5.0CA-E3/54 CAD Models
SA5.0CA-E3/54 Part Data Attributes:
|
SA5.0CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA5.0CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.25 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |