Part Details for SA6SFSM100W-03 by Fairview Microwave Inc
Overview of SA6SFSM100W-03 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA6SFSM100W-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4071
|
Newark | 3 Db Fixed Attenuator Sma Female (Jack) To Sma Male (Plug) Directional Up To 6 Ghz Rated To 100 Watts, Heatsink Body, 1.45 Vswr Rohs Compliant: Yes |Fairview Microwave SA6SFSM100W-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$747.3900 / $857.7400 | Buy Now |
DISTI #
5328-SA6SFSM100W-03-ND
|
DigiKey | FXD ATTN JACK-PLUG SMA 1.45 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$734.5900 | Buy Now |
DISTI #
74899979
|
RS | 3 dB Fixed Attenuator SMA Female (Jack) to SMA Male (Plug) Directional Up to 6 | Fairview Microwave SA6SFSM100W-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$710.1700 / $763.6300 | RFQ |
|
Onlinecomponents.com | 3 dB Fixed Attenuator SMA Female (Jack) to SMA Male (Plug) Directional Up to 6 GHz Rated to 100 Watts, Heatsink Body, 1.45 VSWR | 0 |
|
$667.0000 / $706.4200 | Buy Now |
DISTI #
SA6SFSM100W-03
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 100 Watt, VSWR Maximum: 1.45:1, Attenuation: 3 dB, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Male, Body Material: Black Anodized Aluminum Heatsink. 3 dB Fixed Attenuator SMA Female (Jack) to SMA Male (Plug) Directional Up to 6 GHz Rated to 100 Watts, Heatsink Body, 1.45 VSWR, RF coaxial fixed attenuator SA6SFSM100W-03 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview SMA attenuator has a female gender in and a male gender out. SA6SFSM100W-03 SMA female to SMA male attenuator is rated for a maximum RF attenuation value of 3 dB. Our 3 dB fixed attenuator with SMA connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial SMA 3 dB fixed attenuator maximum power rating is 100 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 0 |
|
$699.2000 / $760.0000 | Buy Now |