Part Details for SA812/P8S by Weipu Connector
Overview of SA812/P8S by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA812/P8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA812/P8S
|
TME | Socket, SA8, male, PIN: 8, IP67, 3A, soldering, 30V, 0.75mm2, -40÷85°C Min Qty: 1 | 0 |
|
$4.1700 / $6.9800 | RFQ |