Part Details for SAB80C166-M by Infineon Technologies AG
Overview of SAB80C166-M by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAB80C166-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 66 |
|
RFQ |
Part Details for SAB80C166-M
SAB80C166-M CAD Models
SAB80C166-M Part Data Attributes:
|
SAB80C166-M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB80C166-M
Infineon Technologies AG
Microcontroller, 16-Bit, 80166 CPU, 20MHz, CMOS, PQFP100, EIAJ, METRIC, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | EIAJ, METRIC, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | CONFIGURABLE EXT BUS STRUCTURE; 4 PIPELINE STAGES; 10 MIPS | |
Address Bus Width | 18 | |
Bit Size | 16 | |
CPU Family | 80166 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 76 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
Seated Height-Max | 3.4 mm | |
Speed | 20 MHz | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB80C166-M
This table gives cross-reference parts and alternative options found for SAB80C166-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80C166-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB80C166-M-T3 | Microcontroller, 16-Bit, 80166 CPU, 20MHz, CMOS, PQFP100, EIAJ, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | SAB80C166-M vs SAB80C166-M-T3 |
SAB80C166-M | Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100 | Siemens | SAB80C166-M vs SAB80C166-M |