Part Details for SAC- 5 0/0 15-116/2XB-1L-Z by Phoenix Contact
Overview of SAC- 5 0/0 15-116/2XB-1L-Z by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC- 5 0/0 15-116/2XB-1L-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 5 m - valve connector spacing: 0.15 m | 0 |
|
$49.9300 / $63.4200 | Buy Now |
|
Master Electronics | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 5 m - valve connector spacing: 0.15 m | 0 |
|
$49.9300 / $63.4200 | Buy Now |