Part Details for SAC-3P-5,0-PUR/M8SIFS by Phoenix Contact
Overview of SAC-3P-5,0-PUR/M8SIFS by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SAC-3P-5,0-PUR/M8SIFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1519875
|
TME | Connection lead, M8, PIN: 3, straight, 5m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$10.7400 / $12.3900 | RFQ |
Part Details for SAC-3P-5,0-PUR/M8SIFS
SAC-3P-5,0-PUR/M8SIFS CAD Models
SAC-3P-5,0-PUR/M8SIFS Part Data Attributes
|
SAC-3P-5,0-PUR/M8SIFS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-3P-5,0-PUR/M8SIFS
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |