Part Details for SAC-5P-5,0-PVC/M12FR by Phoenix Contact
Overview of SAC-5P-5,0-PVC/M12FR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SAC-5P-5,0-PVC/M12FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415688
|
TME | Connection lead, M12, PIN: 5, angled, 5m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 20 |
|
$12.4500 / $14.4600 | Buy Now |
Part Details for SAC-5P-5,0-PVC/M12FR
SAC-5P-5,0-PVC/M12FR CAD Models
SAC-5P-5,0-PVC/M12FR Part Data Attributes:
|
SAC-5P-5,0-PVC/M12FR
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-5P-5,0-PVC/M12FR
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |