Part Details for SACC-DSIV-FS-8CON-L180-10GSCO by Phoenix Contact
Overview of SACC-DSIV-FS-8CON-L180-10GSCO by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for SACC-DSIV-FS-8CON-L180-10GSCO
SACC-DSIV-FS-8CON-L180-10GSCO CAD Models
SACC-DSIV-FS-8CON-L180-10GSCO Part Data Attributes
|
SACC-DSIV-FS-8CON-L180-10GSCO
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-DSIV-FS-8CON-L180-10GSCO
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |