Part Details for SACC-E-M12MST-4CON-M16/0,5 by Phoenix Contact
Overview of SACC-E-M12MST-4CON-M16/0,5 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SACC-E-M12MST-4CON-M16/0,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9252
|
Newark | Sensor Cable, Flush, M12 Plug, 4 Way, Free Ends, 500 Mm, 19.685 " Rohs Compliant: Yes |Phoenix Contact SACC-E-M12MST-4CON-M16/0,5 (Alternate Part Number: 4046356693424 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $20.7600 | Buy Now |
Part Details for SACC-E-M12MST-4CON-M16/0,5
SACC-E-M12MST-4CON-M16/0,5 CAD Models
SACC-E-M12MST-4CON-M16/0,5 Part Data Attributes:
|
SACC-E-M12MST-4CON-M16/0,5
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SACC-E-M12MST-4CON-M16/0,5
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |