Part Details for SAF16B-03G03 by Amphenol Corporation
Overview of SAF16B-03G03 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAF16B-03G03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAF16B-03G03
|
Avnet Americas | Circular Connector Contact, Socket, Crimp, 16 AWG, 18 AWG - Bulk (Alt: SAF16B-03G03) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$30.9298 / $44.4892 | Buy Now |
DISTI #
04AC9895
|
Avnet Americas | Circular Connector Contact, Socket, Crimp, 16 AWG, 18 AWG - Bulk (Alt: 04AC9895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 39 Partner Stock |
|
$53.7500 / $54.0200 | Buy Now |
DISTI #
523-SAF16B-03G03
|
Mouser Electronics | Standard Circular Contacts STAMP ASSY PIN 10A F PIN LOOSE 100 RoHS: Compliant | 0 |
|
$50.1500 | Order Now |
DISTI #
SAF16B-03G03
|
Avnet Americas | Circular Connector Contact, Socket, Crimp, 16 AWG, 18 AWG - Bulk (Alt: SAF16B-03G03) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$30.9298 / $44.4892 | Buy Now |
DISTI #
04AC9895
|
Avnet Americas | Circular Connector Contact, Socket, Crimp, 16 AWG, 18 AWG - Bulk (Alt: 04AC9895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 39 Partner Stock |
|
$53.7500 / $54.0200 | Buy Now |