Part Details for SAFC1808C0G502-820JNE by VENKEL LTD
Overview of SAFC1808C0G502-820JNE by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAFC1808C0G502-820JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Safety Cap, 1808, C0G, X1/Y2, 82pF, �5% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for SAFC1808C0G502-820JNE
SAFC1808C0G502-820JNE CAD Models
SAFC1808C0G502-820JNE Part Data Attributes
|
SAFC1808C0G502-820JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
SAFC1808C0G502-820JNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-14; EN; TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for SAFC1808C0G502-820JNE
This table gives cross-reference parts and alternative options found for SAFC1808C0G502-820JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAFC1808C0G502-820JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202R29N820JV6U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SAFC1808C0G502-820JNE vs 202R29N820JV6U |
202R29N820JV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SAFC1808C0G502-820JNE vs 202R29N820JV6 |
VJ1808A820JBFAT4X | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | SAFC1808C0G502-820JNE vs VJ1808A820JBFAT4X |
CF42CG820J2000AT | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, C0G, 0.000082 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SAFC1808C0G502-820JNE vs CF42CG820J2000AT |
CHV1808X2K0820JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | SAFC1808C0G502-820JNE vs CHV1808X2K0820JCT |
202R29N820JV4U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SAFC1808C0G502-820JNE vs 202R29N820JV4U |
CF42CG820J2000AT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SAFC1808C0G502-820JNE vs CF42CG820J2000AT |
NMC-H1808NPO820J2KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | SAFC1808C0G502-820JNE vs NMC-H1808NPO820J2KVTRPF |