Part Details for SAFC915MA70N-TC11 by Murata Manufacturing Co Ltd
Overview of SAFC915MA70N-TC11 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SAFC915MA70N-TC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 91139 |
|
RFQ | |
|
Chip1Cloud | 32000 |
|
RFQ |
Part Details for SAFC915MA70N-TC11
SAFC915MA70N-TC11 CAD Models
SAFC915MA70N-TC11 Part Data Attributes:
|
SAFC915MA70N-TC11
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFC915MA70N-TC11
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 915MHz, Ceramic, CERAMIC, SC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 125000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 13000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC |
Alternate Parts for SAFC915MA70N-TC11
This table gives cross-reference parts and alternative options found for SAFC915MA70N-TC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAFC915MA70N-TC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAFCH915MAL0N00 | SAW Filter, 1 Function(s), 915MHz | Murata Manufacturing Co Ltd | SAFC915MA70N-TC11 vs SAFCH915MAL0N00 |