Part Details for SAJ101XBL0N74SNOPTQ by TE Connectivity
Overview of SAJ101XBL0N74SNOPTQ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SAJ101XBL0N74SNOPTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3723
|
Newark | Microsw, Spst-No, Bend Lever, 0.1A/30Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ101XBL0N74SNOPTQ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1930 |
|
$0.7560 / $0.9770 | Buy Now |
DISTI #
450-SAJ101XBL0N74SNOPTQ-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 0.1A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
180 In Stock |
|
$0.3764 / $0.7100 | Buy Now |
DISTI #
42AH1159
|
Avnet Americas | Switch Snap-Action SPST N.O Bend Lever 0.74N 0.1A 30V Through Hole - Bulk (Alt: 42AH1159) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 13 Partner Stock |
|
$0.8040 | Buy Now |
DISTI #
2351447-3
|
Avnet Americas | Switch Snap-Action SPST N.O Bend Lever 0.74N 0.1A 30V Through Hole - Bulk (Alt: 2351447-3) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5204 / $0.5875 | Buy Now |
DISTI #
655-SAJ101XBL0N74SNO
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW BLEV 0.74N 0.1A/30VDC NO PCB RoHS: Compliant | 0 |
|
$0.3760 / $0.7100 | Order Now |
|
Onlinecomponents.com | UMINSA SW BLEV 0.74N 0.1A/30VDC NO PCB | 0 |
|
$0.4230 / $0.8264 | Buy Now |
|
Master Electronics | UMINSA SW BLEV 0.74N 0.1A/30VDC NO PCB | 0 |
|
$0.4230 / $0.8264 | Buy Now |
Part Details for SAJ101XBL0N74SNOPTQ
SAJ101XBL0N74SNOPTQ CAD Models
SAJ101XBL0N74SNOPTQ Part Data Attributes:
|
SAJ101XBL0N74SNOPTQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SAJ101XBL0N74SNOPTQ
TE Connectivity
Snap Acting/Limit Switch, SPST, 0.1A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2548 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |