Part Details for SAJ13XXRHLN88SNCPTQ by TE Connectivity
Overview of SAJ13XXRHLN88SNCPTQ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAJ13XXRHLN88SNCPTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3743
|
Newark | Microsw, Spst-Nc, Roller Levr, 3A/125Vac Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ13XXRHLN88SNCPTQ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1984 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
450-SAJ13XXRHLN88SNCPTQ-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 3A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
910 In Stock |
|
$0.4894 / $0.9300 | Buy Now |
DISTI #
42AH1167
|
Avnet Americas | Switch Snap-Action SPST N.C Simulated Roller Lever 0.88N 3A 250V Through Hole - Bulk (Alt: 42AH1167) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 986 Partner Stock |
|
$1.2200 | Buy Now |
DISTI #
2351449-5
|
Avnet Americas | Switch Snap-Action SPST N.C Simulated Roller Lever 0.88N 3A 250V Through Hole - Bulk (Alt: 2351449-5) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6766 / $0.7639 | Buy Now |
DISTI #
655-SAJ13XXRHLN88SNC
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW RLEV0.88N 3A/1.5A AC NC PCB RoHS: Compliant | 0 |
|
$0.4890 / $0.6820 | Order Now |
|
Onlinecomponents.com | UMINSA SW RLEV0.88N 3A/1.5A AC NC PCB | 0 |
|
$0.7490 / $1.0910 | Buy Now |
DISTI #
42AH1167
|
Avnet Americas | Switch Snap-Action SPST N.C Simulated Roller Lever 0.88N 3A 250V Through Hole - Bulk (Alt: 42AH1167) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 986 Partner Stock |
|
$1.2200 | Buy Now |
DISTI #
2351449-5
|
Avnet Americas | Switch Snap-Action SPST N.C Simulated Roller Lever 0.88N 3A 250V Through Hole - Bulk (Alt: 2351449-5) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6766 / $0.7639 | Buy Now |
|
Master Electronics | UMINSA SW RLEV0.88N 3A/1.5A AC NC PCB | 0 |
|
$0.7490 / $1.0910 | Buy Now |
Part Details for SAJ13XXRHLN88SNCPTQ
SAJ13XXRHLN88SNCPTQ CAD Models
SAJ13XXRHLN88SNCPTQ Part Data Attributes:
|
SAJ13XXRHLN88SNCPTQ
TE Connectivity
Buy Now
|
Compare Parts:
SAJ13XXRHLN88SNCPTQ
TE Connectivity
Snap Acting/Limit Switch, SPST, 3A, Solder Terminal, Simulated Roller Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SIMULATED ROLLER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.392 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |