Part Details for SAK-C167CS-L40M by Rochester Electronics LLC
Overview of SAK-C167CS-L40M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAK-C167CS-L40M
SAK-C167CS-L40M CAD Models
SAK-C167CS-L40M Part Data Attributes:
|
SAK-C167CS-L40M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SAK-C167CS-L40M
Rochester Electronics LLC
16-BIT, 40MHz, MICROCONTROLLER, PQFP144, METRIC, PLASTIC, QFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | METRIC, PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAK-C167CS-L40M
This table gives cross-reference parts and alternative options found for SAK-C167CS-L40M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-C167CS-L40M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-C167CS-L40M-BA | Microcontroller, 16-Bit, 40MHz, CMOS, PQFP144, METRIC, PLASTIC, QFP-144 | Infineon Technologies AG | SAK-C167CS-L40M vs SAK-C167CS-L40M-BA |
SAK-C167CS-L40M | Microcontroller, 16-Bit, 80166 CPU, 40MHz, CMOS, PQFP144, METRIC, PLASTIC, QFP-144 | Infineon Technologies AG | SAK-C167CS-L40M vs SAK-C167CS-L40M |
SAB-C167CS-L40M-BA | Microcontroller, 16-Bit, 40MHz, CMOS, PQFP144, METRIC, PLASTIC, QFP-144 | Infineon Technologies AG | SAK-C167CS-L40M vs SAB-C167CS-L40M-BA |