Part Details for SAK-TC233LP-32F200F AC by Infineon Technologies AG
Overview of SAK-TC233LP-32F200F AC by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAK-TC233LP-32F200F AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-SAK-TC233LP-32F200FACTR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TQFP Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ICMCU22612
|
Rutronik | Aurix 2000K TQFP-100 125°C HSM RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$10.2500 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 2MB FLASH 100TQFP | 5340 |
|
$48.5080 / $72.7620 | Buy Now |