Part Details for SAM20D-02G03 by Amphenol LTW Technology
Overview of SAM20D-02G03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAM20D-02G03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9906
|
Newark | Acc, Rbl, Terminal Rohs Compliant: Yes |Amphenol Ltw SAM20D-02G03 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.1700 / $229.6900 | Buy Now |
DISTI #
SAM20D-02G03-ND
|
DigiKey | CONTACT PIN SZ20 CRIMP GOLD Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.9157 | Buy Now |
DISTI #
71378676
|
RS | Connector, RBLSTAMPING ASSEMBLY PIN05A, M PIN, GP 03U",LOOSE 500 | Amphenol LTW Technology SAM20D-02G03 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$200.2400 | RFQ |
DISTI #
LTWSAM20D-02G03
|
Heilind Electronics | ACC, RBL, TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.6000 / $356.9000 | Buy Now |
DISTI #
LTWSAM20D-02G03
|
Interstate Connecting Components | ACC, RBL, TERMINAL | 0 |
|
Buy Now |