Part Details for SAMXDH4MR11SP by C&K
Overview of SAMXDH4MR11SP by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAMXDH4MR11SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5326
|
Newark | Navigation Switch, 15A, 14Vdc, 4 Way/Tht, Operating Force:6N, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:14V, Contact Current Max:15A, Switch Terminals:Pc Pin, No. Of Directions:4, Product Range:Samxd Series Rohs Compliant: Yes |C&k Components SAMXDH4MR11SP Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.3100 | Buy Now |
DISTI #
108-SAMXDH4MR11SP-ND
|
DigiKey | SWITCH NAVIGATION DGTL 15A 14V Min Qty: 264 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7771 | Buy Now |
DISTI #
611-SAMXDH4MR11SP
|
Mouser Electronics | Multi-Directional Switches RoHS: Compliant | 0 |
|
$1.5200 / $2.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.9500 | Buy Now |
DISTI #
72820552
|
Verical | Joysticks 4 Direction 15000mA 14VDC 30000Cycles THT Min Qty: 23 Package Multiple: 1 | Americas - 241 |
|
$2.3300 / $2.7600 | Buy Now |
DISTI #
000000000006293799
|
Sager | Multi-Directional Switches Min Qty: 264 | 0 |
|
$1.5600 / $1.7300 | Buy Now |