Part Details for SAMXDH4MS11 by C&K
Overview of SAMXDH4MS11 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAMXDH4MS11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5327
|
Newark | Navigation Switch, 15A, 14Vdc, 4 Way/Tht, Operating Force:6N, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:14V, Contact Current Max:15A, Switch Terminals:Pc Pin, No. Of Directions:4, Product Range:Samxd Series Rohs Compliant: Yes |C&k Components SAMXDH4MS11 Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.2000 | Buy Now |
DISTI #
108-SAMXDH4MS11-ND
|
DigiKey | SWITCH NAVIGATION DGTL 15A 14V Min Qty: 264 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6908 | Buy Now |
DISTI #
611-SAMXDH4MS11
|
Mouser Electronics | Multi-Directional Switches RoHS: Compliant | 261 |
|
$1.4500 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.8200 | Buy Now |
DISTI #
000000000006293800
|
Sager | Multi-Directional Switches Min Qty: 264 | 0 |
|
$1.4900 / $1.6400 | Buy Now |