Part Details for SAO-Q2N by OMRON Corporation
Overview of SAO-Q2N by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SAO-Q2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAOQ2N
|
Avnet Americas | MOTOR PROTECTIVE RELAY - Bulk (Alt: SAOQ2N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$245.1834 / $293.4162 | Buy Now |
DISTI #
653-SAO-Q2N
|
Mouser Electronics | Industrial Current Sensors Motor Protective Relay RoHS: Compliant | 0 |
|
$304.4600 / $304.4700 | Order Now |
DISTI #
SAOQ2N
|
Avnet Americas | MOTOR PROTECTIVE RELAY - Bulk (Alt: SAOQ2N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$245.1834 / $293.4162 | Buy Now |
Part Details for SAO-Q2N
SAO-Q2N CAD Models
SAO-Q2N Part Data Attributes:
|
SAO-Q2N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SAO-Q2N
OMRON Corporation
SENSOR CURRENT 200/220/240VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 44 mm | |
Body Height | 91 mm | |
Body Length or Diameter | 78.5 mm | |
Mounting Feature | DIN RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Surface Mount | NO |