Part Details for SAOM820HIRHSH1 by HellermannTyton
Overview of SAOM820HIRHSH1 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAOM820HIRHSH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAOM820HIRHSH1-ND
|
DigiKey | CABLE TIE HLDR SNGLE SCREW BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
911 In Stock |
|
$1.2482 / $2.4100 | Buy Now |
DISTI #
329-SAOM820HIRHSH1
|
Mouser Electronics | Cable Tie Mounts SDL AXIAL OVAL MOUNT 8MM RoHS: Compliant | 0 |
|
$1.3800 / $1.7800 | Order Now |
DISTI #
71381542
|
RS | Mount, Black, Polyamide, Lng 34 mm, Op. Temp -40 To 105 C, SA Series | HellermannTyton SAOM820HIRHSH1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.4000 | RFQ |
|
Onlinecomponents.com | Cable Accessories Axial Oval Mount Polyamide 6/6 Black Bag Automotive RoHS: Compliant | 0 |
|
$1.4200 / $2.0800 | Buy Now |
DISTI #
SAOM820HIRHSH1
|
TTI | Cable Tie Mounts SDL AXIAL OVAL MOUNT 8MM pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$1.3400 / $1.5600 | Buy Now |
DISTI #
000000000001432829
|
Sager | Cable Tie Mounts SDL AXIAL OVAL MOUNT 8MM Min Qty: 500 | 0 |
|
$1.8200 / $1.9700 | Buy Now |