Part Details for SAR600-500-2 by Panduit Corp
Overview of SAR600-500-2 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SAR600-500-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-SAR600-500-2
|
Mouser Electronics | Terminals ALUM COMPR Reducing Splice, Fr RoHS: Compliant | 0 |
|
$147.9900 / $161.8800 | Order Now |
|
Onlinecomponents.com | Splice Terminal 234.95mm 37.84mm RoHS: Compliant | 0 |
|
$115.9400 / $147.7300 | Buy Now |
DISTI #
000000000000632746
|
Sager | Terminals ALUM COMPR Reducing Splice, Fr | 0 |
|
Buy Now |
Part Details for SAR600-500-2
SAR600-500-2 CAD Models
SAR600-500-2 Part Data Attributes
|
SAR600-500-2
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SAR600-500-2
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 600 AWG |