Part Details for SAW8C72A-E11:E44 by Seoul Semiconductor
Overview of SAW8C72A-E11:E44 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAW8C72A-E11:E44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAW8C72A-E11:E44
|
Avnet Silica | LED Uni-Color White 120lm 4200K Chip LED 2-Pin SMD T/R (Alt: SAW8C72A-E11:E44) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |