Part Details for SB05-05NP-AA by onsemi
Overview of SB05-05NP-AA by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB05-05NP-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1889
|
Newark | Schottky Diode 0.5A 50V |Onsemi SB05-05NP-AA Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
2156-SB05-05NP-AA-ND
|
DigiKey | SCHOTTKY DIODE 0.5A 50V Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | SCHOTTKY DIODE 0.5A 50V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
4191065
|
Farnell | SCHOTTKY DIODE 0.5A 50V RoHS: Compliant Min Qty: 4579 Lead time: 3 Weeks, 1 Days Container: Each | 18000 |
|
$0.0782 | Buy Now |