Part Details for SB0862 by TE Connectivity
Overview of SB0862 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB0862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1645-ND
|
DigiKey | SENSOR RTD 100OHM PROBE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8847 / $54.8800 | Buy Now |
DISTI #
SB0862
|
Avnet Americas | RTD Glass Wire Wound Temp Sensor Analog - Trays (Alt: SB0862) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
824-SB0862
|
Mouser Electronics | Industrial Temperature Sensors SONDE VE_ GO_ ____ 1545__ PT10 RoHS: Compliant | 0 |
|
$41.4600 / $46.2100 | Order Now |
DISTI #
71023149
|
RS | Sensor, SONDE VE GO 1545 PT10, Temperature, SB0862 | TE Connectivity SB0862 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1400 / $40.5600 | RFQ |
DISTI #
TSSSB0862
|
Heilind Electronics | GO1545 1PT100 W0.3 L15/D4.5MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
SB0862
|
Avnet Americas | RTD Glass Wire Wound Temp Sensor Analog - Trays (Alt: SB0862) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
SB0862
|
Avnet Americas | RTD Glass Wire Wound Temp Sensor Analog - Trays (Alt: SB0862) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
TSSSB0862
|
Interstate Connecting Components | GO1545 1PT100 W0.3 L15/D4.5MM | 0 |
|
Buy Now | |
DISTI #
000000000005396624
|
Sager | Industrial Temperature Sensors RTD TEMP SENSOR GLASS | 0 |
|
Buy Now |
Part Details for SB0862
SB0862 CAD Models
SB0862 Part Data Attributes
|
SB0862
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SB0862
TE Connectivity
RTD Platinum Sensor, 0.3Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.3 Cel | |
Body Length or Diameter | 4.5 mm | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -196 °C | |
Resistance | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |