Part Details for SB0864 by TE Connectivity
Overview of SB0864 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB0864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4077
|
Newark | Sb0864 |Te Connectivity SB0864 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$53.1600 / $73.3400 | Buy Now |
DISTI #
2266-SB0864-ND
|
DigiKey | SENSOR RTD 100OHM PROBE Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$55.5000 / $60.2200 | Buy Now |
DISTI #
223-1647-ND
|
DigiKey | SENSOR RTD 100OHM PROBE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$53.7032 / $70.3700 | Buy Now |
DISTI #
SB0864
|
Avnet Americas | RTD Glass Wire Wound Temp Sensor Analog - Trays (Alt: SB0864) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
71023151
|
RS | Sensor, SONDE VE GO 1545 PT10, Temperature, SB0864 | TE Connectivity SB0864 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7100 / $52.0100 | RFQ |
|
Onlinecomponents.com | GO1545 1Pt100 W0.1 L15/D4.5mm |
11 Partner Stock |
|
$40.2000 / $54.6900 | Buy Now |
DISTI #
SB0864
|
Avnet Americas | RTD Glass Wire Wound Temp Sensor Analog - Trays (Alt: SB0864) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
SB0864
|
Avnet Americas | RTD Glass Wire Wound Temp Sensor Analog - Trays (Alt: SB0864) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity SB0864
|
PEI Genesis | SENSOR | 11 |
|
Buy Now | |
DISTI #
000000000005396626
|
Sager | Industrial Temperature Sensors RTD TEMP SENSOR GLASS | 0 |
|
Buy Now |
Part Details for SB0864
SB0864 CAD Models
SB0864 Part Data Attributes
|
SB0864
TE Connectivity
Buy Now
|
Compare Parts:
SB0864
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |