Part Details for SB160-E3/54/BKN by Vishay Semiconductors
Overview of SB160-E3/54/BKN by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AC-C2-33SB-16.000000 | SiTime | Standard Frequency VCXO | |
SiT9003AI-23-33SB-16.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9003AI-34-33SB-16.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for SB160-E3/54/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217648
|
RS | 1A,60V, AXIAL, SCHOTTKY RECT | General Semiconductor / Vishay SB160-E3/54/BKN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6760 |
|
$0.0500 | Buy Now |