Part Details for SB160 by Diotec Semiconductor AG
Overview of SB160 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SB160CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A DO204AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3343 In Stock |
|
$0.0298 / $0.3000 | Buy Now |
DISTI #
637-SB160
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-15, 60V, 1A RoHS: Compliant | 9969 |
|
$0.0290 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-15 - 60V - 1A RoHS: Compliant | 396000 Factory Stock |
|
$0.0259 / $0.0349 | Buy Now |
DISTI #
78440885
|
Verical | Rectifier Diode Schottky 60V 1A 2-Pin DO-15 Ammo Min Qty: 1670 Package Multiple: 10 | Americas - 32620 |
|
$0.0420 | Buy Now |
DISTI #
SB160-DIO
|
TME | Diode: Schottky rectifying, THT, 60V, 1A, DO15, Ammo Pack Min Qty: 10 | 32620 |
|
$0.0323 / $0.0843 | Buy Now |
DISTI #
24S6638
|
Bürklin Elektronik | Schottky rectifier diode, 60 V, 1 A, DO15 Min Qty: 1 | 2349 |
|
$0.0527 / $0.0592 | Buy Now |
|
Master Electronics | Schottky Diode - DO-15 - 60V - 1A RoHS: Compliant | 396000 Factory Stock |
|
$0.0259 / $0.0349 | Buy Now |
Part Details for SB160
SB160 CAD Models
SB160 Part Data Attributes
|
SB160
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB160
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB160
This table gives cross-reference parts and alternative options found for SB160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB160 vs SB160 |
SB160TR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Fairchild Semiconductor Corporation | SB160 vs SB160TR |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Gulfsemi | SB160 vs SB160 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB160 vs SB160 |
SB160-TB | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB160 vs SB160-TB |
SB160TR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | SB160 vs SB160TR |
SB160-A | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB160 vs SB160-A |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 | General Instrument Corp | SB160 vs SB160 |
SR160-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB160 vs SR160-T3 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SB160 vs SB160 |