-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 60 V, Schottky Barrier Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8223
|
Newark | Schottky Rectifier, 1A, 60V, Do-41, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:700Mv, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi SB160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.0310 | Buy Now |
|
Rochester Electronics | SB160 - Rectifier Diode, Schottky, 1A, 60V, DO-41 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 35080 |
|
$0.0766 / $0.0901 | Buy Now |
DISTI #
1700858
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 1A, 60V, DO-41 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1129 / $0.4408 | Buy Now |
DISTI #
1700858
|
Farnell | DIODE, SCHOTTKY, 1A, 60V, DO-41 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.1223 / $0.2561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB160
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB160
onsemi
1.0 A, 60 V, Schottky Barrier Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | D4, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |