Part Details for SB190 by Diotec Semiconductor AG
Overview of SB190 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SB190TR-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A DO15 Min Qty: 25 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3820 In Stock |
|
$0.0600 / $0.4148 | Buy Now |
DISTI #
4878-SB190CT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0305 / $0.3100 | Buy Now |
DISTI #
637-SB190
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-15, 90V, 1A RoHS: Compliant | 3919 |
|
$0.0380 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-15 - 90V - 1A RoHS: Compliant | 0 |
|
$0.0264 / $0.0355 | Buy Now |
DISTI #
78440964
|
Verical | Rectifier Diode Schottky 90V 1A 2-Pin DO-15 Ammo Min Qty: 1670 Package Multiple: 10 | Americas - 4450 |
|
$0.0421 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
SB190-DIO
|
TME | Diode: Schottky rectifying, THT, 90V, 1A, DO15, Ammo Pack Min Qty: 10 | 4450 |
|
$0.0316 / $0.0949 | Buy Now |
Part Details for SB190
SB190 CAD Models
SB190 Part Data Attributes:
|
SB190
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB190
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB190
This table gives cross-reference parts and alternative options found for SB190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB190 vs SR190 |
11DQ09 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | KYOCERA Corporation | SB190 vs 11DQ09 |
SB190-B | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB190 vs SB190-B |
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | SB190 vs SB190 |
11DQ09TA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | KYOCERA Corporation | SB190 vs 11DQ09TA2B5 |
MS109 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SB190 vs MS109 |
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Lite-On Semiconductor Corporation | SB190 vs SB190 |
ERA84-009 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fuji Electric Co Ltd | SB190 vs ERA84-009 |
11DQ09TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | KYOCERA Corporation | SB190 vs 11DQ09TA2B2 |
MBR190RL | 1A, 90V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | Motorola Mobility LLC | SB190 vs MBR190RL |