Part Details for SB2003M-TL-E by Fairchild Semiconductor Corporation
Overview of SB2003M-TL-E by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB2003M-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SB2003M-TL-E-600039-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A 6MCPH Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | SB2003 - Rectifier Diode, Schottky, 2A, 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.1741 / $0.2048 | Buy Now |