Part Details for SB221TNC by NKK Switches
Overview of SB221TNC by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB221TNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8993
|
Newark | Low/Medium Capacity Pushbutton |Nkk Switches SB221TNC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 / $10.9800 | Buy Now |
DISTI #
SB221TNC-ND
|
DigiKey | SWITCH PUSH SPST-NC 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16 In Stock |
|
$4.9539 / $7.5200 | Buy Now |
DISTI #
633-SB221TNC
|
Mouser Electronics | Pushbutton Switches SPDT ON(OFF) SB SERIES RoHS: Compliant | 0 |
|
$4.9500 / $7.5200 | Order Now |
DISTI #
71056139
|
RS | Switch, Pushbutton, SPST-NC, ON-(OFF),Round Button W/Black Cap,3A,125VAC, Screw | NKK Switches SB221TNC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$5.7500 / $7.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2100 | Buy Now |
DISTI #
SB221TNC
|
TTI | Pushbutton Switches SPDT ON(OFF) SB SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.5500 / $6.6700 | Buy Now |
Part Details for SB221TNC
SB221TNC CAD Models
SB221TNC Part Data Attributes
|
SB221TNC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB221TNC
NKK Switches
Pushbutton Switch, SPST, On-(off), Momentary, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.236 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ACTUATOR CAP, CSA & JETL | |
Body Breadth | 13.208 mm | |
Body Height | 15.6972 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating R Load | 1.5A@250VAC | |
Contact Current(AC)-Max | 1.5 A | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 200000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |