Part Details for SB283109023 by Wiha Quality Tools
Overview of SB283109023 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB283109023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02L2516
|
Bürklin Elektronik | VDE screwdriver bit, PZ1, PZ2, SL/PZ2, 2.5 mm, 3.5 mm, 5.5 mm, Pozidriv/slotted, L 75 mm, SB283109023 Min Qty: 1 | 1 |
|
$54.2592 | Buy Now |